Technical documents
Specifications
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
ATO
Voltage Rating
32V dc
Compatible Fuse Sizes
ATO
Gauge Piece Colour
Blue
Distrelec Product Id
13315595
Product details
Littelfuse In-Line Fuse Holders FK Series
From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FK series of single fuse holders are available in two variants, pre-cabled or snap-fit IDC (insulation-displacement connection). Manufactured from high-quality materials the Littelfuse range of ATO fuse holders is robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
IDC In-line Fuse Holder
The FK IDC fuse holder is supplied without cable allowing the user to easily terminate into an existing circuit. The IDC fuse holder is simply clamped around the wiring clipped together. An appropriately sized ATO blade fuse is then inserted into the top of the holder.
Pre-cabled In-line Fuse Holder
The FKW pre-wired fuse holder is supplied with 2.5 mm² red stranded tails. This allows the user to terminate into an existing circuit or a completely new design. An appropriately sizes ATO blade fuse is then inserted into the holder. An attached plastic cap can be used to give the fuse added protection from the ingress of dust and moisture. Ideal for harsher environments
Features and Benefits
• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Tinned copper alloy terminals
• Quick and easy to connect
• Splashproof versions available (FKW range)
• Suitable for ATO automotive blade fuses
Applications
ATO fuses and their holders are used for protecting a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are
• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery
P.O.A.
Production pack (Bag)
1
P.O.A.
Production pack (Bag)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseFuse Holder Type
Inline
Fuse Size
ATO
Voltage Rating
32V dc
Compatible Fuse Sizes
ATO
Gauge Piece Colour
Blue
Distrelec Product Id
13315595
Product details
Littelfuse In-Line Fuse Holders FK Series
From Littelfuse, a range of in-line fuse holders designed for ATO blade type fuses. The FK series of single fuse holders are available in two variants, pre-cabled or snap-fit IDC (insulation-displacement connection). Manufactured from high-quality materials the Littelfuse range of ATO fuse holders is robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
IDC In-line Fuse Holder
The FK IDC fuse holder is supplied without cable allowing the user to easily terminate into an existing circuit. The IDC fuse holder is simply clamped around the wiring clipped together. An appropriately sized ATO blade fuse is then inserted into the top of the holder.
Pre-cabled In-line Fuse Holder
The FKW pre-wired fuse holder is supplied with 2.5 mm² red stranded tails. This allows the user to terminate into an existing circuit or a completely new design. An appropriately sizes ATO blade fuse is then inserted into the holder. An attached plastic cap can be used to give the fuse added protection from the ingress of dust and moisture. Ideal for harsher environments
Features and Benefits
• Robust and reliable
• Compact design
• Manufactured from high-quality materials
• Tinned copper alloy terminals
• Quick and easy to connect
• Splashproof versions available (FKW range)
• Suitable for ATO automotive blade fuses
Applications
ATO fuses and their holders are used for protecting a circuits cabling from the excessive current that could lead to damage or electrical fire. ATO blade fuse holders are used in a wide range of automotive electrical applications. Some of the most common are
• Vehicle wiring looms
• Automotive circuits
• Motorbikes
• Agricultural machinery