Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac

RS Stock No.: 226-6577Brand: LittelfuseManufacturers Part No.: 37014000000Distrelec Article No.: 30171964
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Product details

High Performance, Series TR5

For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

You may be interested in
Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac

P.O.A.

Littelfuse PC Board Non Resettable Fuse, Radial 4A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in
Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Current Rating

4A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

F

Body Material

Nylon

Body Diameter

8.5mm

Body Height

8mm

Wire Length

18.8mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Product details

High Performance, Series TR5

For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

You may be interested in
Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO PC Board Non Resettable Fuse, Radial 4A, 250V ac
P.O.A.Each (In a Pack of 10) (ex VAT)