Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac

RS Stock No.: 895-1675PBrand: LittelfuseManufacturers Part No.: 37211000411
brand-logo
View all in Non Resettable Fuses

Technical documents

Specifications

Current Rating

1A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

1mm

Country of Origin

Philippines

Product details

Littelfuse 372 Series TR5 Time-Lag Fuses

The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

1A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Thermoplastic Polyamide

Body Diameter

8.5mm

Body Height

8mm

Wire Length

4.3mm

Wire Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

1mm

Country of Origin

Philippines

Product details

Littelfuse 372 Series TR5 Time-Lag Fuses

The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.

Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free