Littelfuse Battery Isolator Switch -, IP67, IP69K

RS Stock No.: 905-8815Brand: LittelfuseManufacturers Part No.: 880175
brand-logo
View all in Isolator Switches

Technical documents

Specifications

IP Rating

IP67, IP69K

Voltage Rating

48V dc

Normal State Configuration

NC, NO

Length

103mm

Width

120mm

Depth

85mm

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105 °C, +85°C

Height

103mm

Country of Origin

Mexico

Product details

TR Series 500A Master Disconnect Switch, Dual Pole

The TR series master disconnect switch will cut all battery power from vehicle electrical systems for applications needing switching of two circuits or both positive and negative. It is extremely durable with a high continuous current rating of 500 A on each circuit. It is also IP67/IP69K rated allowing it to be mounted in exposed locations.

It has countless possible applications but can even be used to switch two vehicle voltage circuits at the same time (12 V and 24 V). It also has a lock-out/tag-out feature in both the On and Off position and can be secured with a padlock or hasp.

Features and Benefits

Can be used to switch two vehicle voltage circuits simultaneously
Disconnect a battery or multiple batteries, in either the positive or the negative line
High continuous current rating for each of the two circuits
Max operating voltage: 48 V dc
Operating temperature range: -50°C to +85°C (DC rated to +105°C)

Stock information temporarily unavailable.

P.O.A.

Littelfuse Battery Isolator Switch -, IP67, IP69K

P.O.A.

Littelfuse Battery Isolator Switch -, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IP Rating

IP67, IP69K

Voltage Rating

48V dc

Normal State Configuration

NC, NO

Length

103mm

Width

120mm

Depth

85mm

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105 °C, +85°C

Height

103mm

Country of Origin

Mexico

Product details

TR Series 500A Master Disconnect Switch, Dual Pole

The TR series master disconnect switch will cut all battery power from vehicle electrical systems for applications needing switching of two circuits or both positive and negative. It is extremely durable with a high continuous current rating of 500 A on each circuit. It is also IP67/IP69K rated allowing it to be mounted in exposed locations.

It has countless possible applications but can even be used to switch two vehicle voltage circuits at the same time (12 V and 24 V). It also has a lock-out/tag-out feature in both the On and Off position and can be secured with a padlock or hasp.

Features and Benefits

Can be used to switch two vehicle voltage circuits simultaneously
Disconnect a battery or multiple batteries, in either the positive or the negative line
High continuous current rating for each of the two circuits
Max operating voltage: 48 V dc
Operating temperature range: -50°C to +85°C (DC rated to +105°C)