Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
2.55A
Thyristor Type
SCR
Package Type
TO-225
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
20A
Mounting Type
Through Hole
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
3mA
Pin Count
3
Dimensions
7.74 x 2.66 x 11.04mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
0.01mA
Peak On-State Voltage
2.2V
Product details
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 19 | P.O.A. |
20 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
2.55A
Thyristor Type
SCR
Package Type
TO-225
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
20A
Mounting Type
Through Hole
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
0.8V
Maximum Holding Current
3mA
Pin Count
3
Dimensions
7.74 x 2.66 x 11.04mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
600V
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
0.01mA
Peak On-State Voltage
2.2V
Product details
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).