Technical documents
Specifications
Brand
LittelfuseSeries
GTCX28-XXXM-R10
Maximum Surge Current
5kA
DC Spark Over Voltage
420V
Impulse Spark Over Voltage
1000 V, 900V
Maximum Voltage Rating
600 V
Mounting Type
Through Hole
Dimensions
6 x 8 x 8mm
Depth
8mm
Height
8mm
Length
6mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
DC Holdover Voltage
150V
Capacitance
1pF
Product details
Gas Discharge Tube - GTCX28-XXXM-R10 Series
GTCX28-XXXM-R10 Series Gas Discharge tubes by Tyco Electronics giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL , VDSL, Main distribution frame (MDF) modules and surge protection on power lines.
2-Poles, 8mm Devices
Two Voltages, 420V and 470V
Form factor: Axial Leads
Low capacitance and insertion loss
Applications include:
Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseSeries
GTCX28-XXXM-R10
Maximum Surge Current
5kA
DC Spark Over Voltage
420V
Impulse Spark Over Voltage
1000 V, 900V
Maximum Voltage Rating
600 V
Mounting Type
Through Hole
Dimensions
6 x 8 x 8mm
Depth
8mm
Height
8mm
Length
6mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
DC Holdover Voltage
150V
Capacitance
1pF
Product details
Gas Discharge Tube - GTCX28-XXXM-R10 Series
GTCX28-XXXM-R10 Series Gas Discharge tubes by Tyco Electronics giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL , VDSL, Main distribution frame (MDF) modules and surge protection on power lines.
2-Poles, 8mm Devices
Two Voltages, 420V and 470V
Form factor: Axial Leads
Low capacitance and insertion loss
Applications include:
Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.