Littelfuse, K2400E70, SIDAC 5μA, 3-Pin TO-92

RS Stock No.: 878-1892Brand: LittelfuseManufacturers Part No.: K2400E70
brand-logo
View all in SIDACs

Technical documents

Specifications

Maximum Breakover Voltage

250V

Peak On-State Voltage

1.5V

Maximum Holding Current

150mA

Surge Current Rating

20A

Repetitive Peak Forward Blocking Voltage

190V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Repetitive Peak Off-State Current

5µA

Dimensions

4.73 x 3.68 x 4.98mm

Length

4.73mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

4.98mm

Country of Origin

Mexico

Product details

Multipulse™ SIDAC, Littelfuse

The Littelfuse range of SIDACs are silicon bilateral voltage-triggered switches, that are suitable for high voltage power supplies, natural gas igniters and high-pressure sodium lamps. SIDAC's feature glass-passivated junctions to ensure a rugged and reliable device capable of lasting in harsh environments.

Features:
AC circuit oriented
Triggered voltage of 79V to 330V
RoHS compliant
Available in a DO-15 or DO92 Package

SIDACs

The SIDAC is a bi-directional diode member of the thyristor family; the name is an acronym for Silicon Diode for Alternating Current. The device is triggered into conduction by an applied voltage which is greater than the rated breakover voltage (VBO) and remains in the conducting state until the device current drops below the minimum specified holding current.

P.O.A.

Littelfuse, K2400E70, SIDAC 5μA, 3-Pin TO-92

P.O.A.

Littelfuse, K2400E70, SIDAC 5μA, 3-Pin TO-92

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Breakover Voltage

250V

Peak On-State Voltage

1.5V

Maximum Holding Current

150mA

Surge Current Rating

20A

Repetitive Peak Forward Blocking Voltage

190V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Repetitive Peak Off-State Current

5µA

Dimensions

4.73 x 3.68 x 4.98mm

Length

4.73mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

4.98mm

Country of Origin

Mexico

Product details

Multipulse™ SIDAC, Littelfuse

The Littelfuse range of SIDACs are silicon bilateral voltage-triggered switches, that are suitable for high voltage power supplies, natural gas igniters and high-pressure sodium lamps. SIDAC's feature glass-passivated junctions to ensure a rugged and reliable device capable of lasting in harsh environments.

Features:
AC circuit oriented
Triggered voltage of 79V to 330V
RoHS compliant
Available in a DO-15 or DO92 Package

SIDACs

The SIDAC is a bi-directional diode member of the thyristor family; the name is an acronym for Silicon Diode for Alternating Current. The device is triggered into conduction by an applied voltage which is greater than the rated breakover voltage (VBO) and remains in the conducting state until the device current drops below the minimum specified holding current.