Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

RS Stock No.: 806-2438Brand: LittelfuseManufacturers Part No.: MAC8SNG
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

70A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

10mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Repetitive Peak Off-State Current

2mA

Maximum Operating Temperature

+110 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Stock information temporarily unavailable.

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
Select packaging type

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

5mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

70A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

10mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Repetitive Peak Off-State Current

2mA

Maximum Operating Temperature

+110 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.