Technical documents
Specifications
Brand
LittelfuseTrip Current
2.2A
Voltage Rating
6V dc
Time to Trip
0.2s
Hold Current
1.1A
Maximum Current
40 A
Length
3.43mm
Height
0.48mm
Width
2.8mm
Minimum Resistance
0.07Ω
Maximum Resistance
210mΩ
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Dimensions
3.43 x 2.8 x 0.48mm
Operating Temperature Range
Maximum of +85 °C
Product details
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)
Surface Mount Technology
P.O.A.
Standard
20
P.O.A.
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 180 | P.O.A. |
200 - 480 | P.O.A. |
500 - 980 | P.O.A. |
1000 - 1980 | P.O.A. |
2000+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseTrip Current
2.2A
Voltage Rating
6V dc
Time to Trip
0.2s
Hold Current
1.1A
Maximum Current
40 A
Length
3.43mm
Height
0.48mm
Width
2.8mm
Minimum Resistance
0.07Ω
Maximum Resistance
210mΩ
Power Dissipation
0.8W
Maximum Operating Temperature
+85°C
Dimensions
3.43 x 2.8 x 0.48mm
Operating Temperature Range
Maximum of +85 °C
Product details
PolySwitch Micro SMD series
SMT footprint 3225 (metric) 1210 (Imperial)