Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA

RS Stock No.: 124-5420Brand: LittelfuseManufacturers Part No.: NYC0102BLT1G
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

0.25A

Thyristor Type

SCR

Package Type

SOT-23

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

7A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

2.9 x 1.3 x 0.94mm

Repetitive Peak Off-State Current

100µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

200V

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+125 °C

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Stock information temporarily unavailable.

P.O.A.

Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA

P.O.A.

Littelfuse NYC0102BLT1G, Silicon Controlled Rectifier 200V, 0.25A 200μA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

0.25A

Thyristor Type

SCR

Package Type

SOT-23

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

7A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

200µA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

6mA

Pin Count

3

Dimensions

2.9 x 1.3 x 0.94mm

Repetitive Peak Off-State Current

100µA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

200V

Peak On-State Voltage

1.7V

Maximum Operating Temperature

+125 °C

Product details

Phase Control Thyristors, ON Semiconductor

Thyristors - ON Semiconductor

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).