Littelfuse, P0080SCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA

RS Stock No.: 738-3214PBrand: LittelfuseManufacturers Part No.: P0080SCLRP
brand-logo
View all in SIDACs

Technical documents

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse, P0080SCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Littelfuse, P0080SCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

50mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

6V

Repetitive Peak Forward Blocking Voltage

6V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse