Technical documents
Specifications
Brand
LittelfusePeak On-State Voltage
4V
Maximum Holding Current
50mA
Surge Current Rating
0.8A
Repetitive Peak Reverse Voltage
25V
Repetitive Peak Forward Blocking Voltage
25V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Repetitive Peak Off-State Current
0.005mA
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Height
2.45mm
Product details
SIDACtor® Protection Thyristors MC Series
The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity
Transient Voltage Suppressors, Littelfuse
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LittelfusePeak On-State Voltage
4V
Maximum Holding Current
50mA
Surge Current Rating
0.8A
Repetitive Peak Reverse Voltage
25V
Repetitive Peak Forward Blocking Voltage
25V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Pin Count
2
Repetitive Peak Off-State Current
0.005mA
Dimensions
4.6 x 3.95 x 2.45mm
Length
4.6mm
Width
3.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Height
2.45mm
Product details
SIDACtor® Protection Thyristors MC Series
The MC Series DO-214 are low capacitance SIDACtor® devices designed to protect broadband equipment such as VOIP, DSL modems and DSLAMs from damaging overvoltage transients.
Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
40% lower capacitance than our Baseband Protectors, for applications that demand greater signal integrity
