Littelfuse, P3100SBLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA

RS Stock No.: 738-3248Brand: LittelfuseManufacturers Part No.: P3100SBLRP
brand-logo
View all in SIDACs

Technical documents

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

150mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

275V

Repetitive Peak Forward Blocking Voltage

275V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse

Stock information temporarily unavailable.

P.O.A.

Littelfuse, P3100SBLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA
Select packaging type

P.O.A.

Littelfuse, P3100SBLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Peak On-State Voltage

4V

Maximum Holding Current

150mA

Surge Current Rating

0.8A

Repetitive Peak Reverse Voltage

275V

Repetitive Peak Forward Blocking Voltage

275V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Pin Count

2

Repetitive Peak Off-State Current

0.005mA

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.45mm

Product details

SIDACtor® Protection Thyristors for Baseband

SIDACtor® Series DO-214AA are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients.

Low voltage overshoot
Low on-state voltage
Does not degrade with use
Fails short circuit when surged in excess of ratings
Low Capacitance

Transient Voltage Suppressors, Littelfuse