Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
15A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
200A
Pin Count
3
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
70mA
Dimensions
10.67 x 4.78 x 15.75mm
Length
10.67mm
Width
4.78mm
Height
15.75mm
Peak On-State Voltage
1.6V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5µA
Minimum Operating Temperature
-40 °C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
15A
Mounting Type
Through Hole
Package Type
TO-220AB
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
200A
Pin Count
3
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
70mA
Dimensions
10.67 x 4.78 x 15.75mm
Length
10.67mm
Width
4.78mm
Height
15.75mm
Peak On-State Voltage
1.6V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5µA
Minimum Operating Temperature
-40 °C
Country of Origin
China