Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V

RS Stock No.: 171-9500Brand: LittelfuseManufacturers Part No.: Q6040K7TP
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TO-218AC

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

400A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Dimensions

16 x 4.78 x 21.21mm

Length

16mm

Width

4.78mm

Height

21.21mm

Repetitive Peak Off-State Current

20µA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Maximum Operating Temperature

+125 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V

P.O.A.

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

40A

Mounting Type

Through Hole

Package Type

TO-218AC

Maximum Gate Trigger Current

100mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

400A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

100mA

Dimensions

16 x 4.78 x 21.21mm

Length

16mm

Width

4.78mm

Height

21.21mm

Repetitive Peak Off-State Current

20µA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.8V

Maximum Operating Temperature

+125 °C

Country of Origin

China