Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V

RS Stock No.: 213-0882Brand: LittelfuseManufacturers Part No.: QV6016LH4TP
brand-logo
View all in TRIACs

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO220L

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO220L

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

600V

Pin Count

3

Maximum Gate Trigger Voltage

1.3V