Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
16A
Mounting Type
Surface Mount
Package Type
TO-263
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 1000) (ex VAT)
Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
1000
P.O.A.
Each (In a Tube of 1000) (ex VAT)
Littelfuse Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseRated Average On-State Current
16A
Mounting Type
Surface Mount
Package Type
TO-263
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
600V
Pin Count
3
Maximum Gate Trigger Voltage
1.3V