Technical documents
Specifications
Brand
LittelfuseTrip Current
17A
Voltage Rating
16V
Time to Trip
6s
Hold Current
10A
Maximum Current
100 A
Length
16.5mm
Height
25.2mm
Width
3mm
Minimum Resistance
0.005Ω
Maximum Resistance
10mΩ
Power Dissipation
3.6W
Lead Orientation
Radial
Product details
PolySwitch™ RUEF & RGEF Series
PCB Wire Ended
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
LittelfuseTrip Current
17A
Voltage Rating
16V
Time to Trip
6s
Hold Current
10A
Maximum Current
100 A
Length
16.5mm
Height
25.2mm
Width
3mm
Minimum Resistance
0.005Ω
Maximum Resistance
10mΩ
Power Dissipation
3.6W
Lead Orientation
Radial
Product details