Littelfuse 8A Resettable Fuse, 16V

RS Stock No.: 517-6966PBrand: LittelfuseManufacturers Part No.: RGEF800
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Trip Current

13.6A

Voltage Rating

16V

Time to Trip

5s

Hold Current

8A

Maximum Current

100 A

Length

12.7mm

Height

20.9mm

Width

3mm

Minimum Resistance

0.006Ω

Maximum Resistance

18mΩ

Power Dissipation

3W

Lead Orientation

Radial

Product details

PolySwitch™ RUEF & RGEF Series

PCB Wire Ended

Stock information temporarily unavailable.

P.O.A.

Littelfuse 8A Resettable Fuse, 16V
Select packaging type

P.O.A.

Littelfuse 8A Resettable Fuse, 16V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Trip Current

13.6A

Voltage Rating

16V

Time to Trip

5s

Hold Current

8A

Maximum Current

100 A

Length

12.7mm

Height

20.9mm

Width

3mm

Minimum Resistance

0.006Ω

Maximum Resistance

18mΩ

Power Dissipation

3W

Lead Orientation

Radial

Product details

PolySwitch™ RUEF & RGEF Series

PCB Wire Ended