Littelfuse 1A Resettable Fuse, 30V dc

RS Stock No.: 657-1772Brand: LittelfuseManufacturers Part No.: RHEF100
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Trip Current

1.8A

Voltage Rating

30V dc

Time to Trip

5.2s

Hold Current

1A

Maximum Current

40 A

Length

9.7mm

Height

13.6mm

Width

3mm

Minimum Resistance

0.18Ω

Body Height

13.6mm

Maximum Resistance

430mΩ

Body Length

9.7mm

Power Dissipation

1.4W

Body Width

3mm

Wire Pitch

4.3 → 5.8mm

Lead Orientation

Radial

Product details

PolySwitch™ PTC Devices RHEF Series

Approvals

UL, CSA, TUV

PCB Wire Ended

You may be interested in
Littelfuse 1A Resettable Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Littelfuse 1A Resettable Fuse, 30V dc
Select packaging type

P.O.A.

Littelfuse 1A Resettable Fuse, 30V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.
You may be interested in
Littelfuse 1A Resettable Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Trip Current

1.8A

Voltage Rating

30V dc

Time to Trip

5.2s

Hold Current

1A

Maximum Current

40 A

Length

9.7mm

Height

13.6mm

Width

3mm

Minimum Resistance

0.18Ω

Body Height

13.6mm

Maximum Resistance

430mΩ

Body Length

9.7mm

Power Dissipation

1.4W

Body Width

3mm

Wire Pitch

4.3 → 5.8mm

Lead Orientation

Radial

Product details

PolySwitch™ PTC Devices RHEF Series

Approvals

UL, CSA, TUV

PCB Wire Ended

You may be interested in
Littelfuse 1A Resettable Fuse, 32V dc
P.O.A.Each (In a Pack of 10) (ex VAT)