Littelfuse S6025LTP, Thyristor, 25A 35mA

RS Stock No.: 171-9596Brand: LittelfuseManufacturers Part No.: S6025LTP
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

TO-220AB

Surge Current Rating

300A

Mounting Type

Through Hole

Maximum Gate Trigger Current

35mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.67 x 4.78 x 15.75mm

Repetitive Peak Off-State Current

1000µA

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Country of Origin

China

P.O.A.

Littelfuse S6025LTP, Thyristor, 25A 35mA
Select packaging type

P.O.A.

Littelfuse S6025LTP, Thyristor, 25A 35mA

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Rated Average On-State Current

25A

Thyristor Type

SCR

Package Type

TO-220AB

Surge Current Rating

300A

Mounting Type

Through Hole

Maximum Gate Trigger Current

35mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

50mA

Pin Count

3

Dimensions

10.67 x 4.78 x 15.75mm

Repetitive Peak Off-State Current

1000µA

Off-State Voltage

600V

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Country of Origin

China