Littelfuse SD15C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323

RS Stock No.: 171-9655Brand: LittelfuseManufacturers Part No.: SD15C-01FTG
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

31V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

450W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Height

1.04mm

Width

1.45mm

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

75pF

Length

1.9mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Littelfuse SD15C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323
Select packaging type

P.O.A.

Littelfuse SD15C-01FTG, Bi-Directional TVS Diode Array, 450W, 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

31V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

15V

Pin Count

2

Peak Pulse Power Dissipation

450W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Height

1.04mm

Width

1.45mm

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

75pF

Length

1.9mm

Country of Origin

Philippines