Littelfuse SMAJ6.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

RS Stock No.: 171-4135Brand: LittelfuseManufacturers Part No.: SMAJ6.0ADistrelec Article No.: 30262926
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

38.8A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.79 x 2.08mm

Maximum Reverse Leakage Current

800µA

Surge Current Rating

60A

ESD Voltage

30kV

Length

4.6mm

Height

2.08mm

Width

2.79mm

Test Current

10mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Littelfuse SMAJ6.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

P.O.A.

Littelfuse SMAJ6.0A, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

38.8A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.79 x 2.08mm

Maximum Reverse Leakage Current

800µA

Surge Current Rating

60A

ESD Voltage

30kV

Length

4.6mm

Height

2.08mm

Width

2.79mm

Test Current

10mA

Country of Origin

Taiwan, Province Of China