Littelfuse SMCJ40CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

RS Stock No.: 171-4166Brand: LittelfuseManufacturers Part No.: SMCJ40CADistrelec Article No.: 30321657
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.5V

Minimum Breakdown Voltage

44.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

40V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

23.3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.41mm

Height

2.41mm

Width

6.22mm

Length

7.11mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

ESD Voltage

30kV

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Littelfuse SMCJ40CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB

P.O.A.

Littelfuse SMCJ40CA, Bi-Directional TVS Diode, 1500W, 2-Pin DO-214AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

64.5V

Minimum Breakdown Voltage

44.4V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

40V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

23.3A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.11 x 6.22 x 2.41mm

Height

2.41mm

Width

6.22mm

Length

7.11mm

Test Current

1mA

Maximum Reverse Leakage Current

1µA

Surge Current Rating

200A

ESD Voltage

30kV

Country of Origin

China