Technical documents
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
12V
Mounting Type
Surface Mount
Package Type
SOD-723
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Maximum Peak Pulse Current
7A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.1 x 0.64 x 0.65mm
Maximum Operating Temperature
+125 °C
Capacitance
30pF
Length
1.1mm
Height
0.65mm
Width
0.64mm
Test Current
10mA
Maximum Reverse Leakage Current
100nA
Surge Current Rating
7A
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
12V
Mounting Type
Surface Mount
Package Type
SOD-723
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Maximum Peak Pulse Current
7A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Dimensions
1.1 x 0.64 x 0.65mm
Maximum Operating Temperature
+125 °C
Capacitance
30pF
Length
1.1mm
Height
0.65mm
Width
0.64mm
Test Current
10mA
Maximum Reverse Leakage Current
100nA
Surge Current Rating
7A
Country of Origin
China