Littelfuse SP4020-01FTG-C, Quad-Element Bi-Directional TVS Diode Array, 750W, 2-Pin SOD-323

RS Stock No.: 171-4232Brand: LittelfuseManufacturers Part No.: SP4020-01FTG-C
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

21.8V

Minimum Breakdown Voltage

3.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

750W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Height

1.04mm

Width

1.45mm

Test Current

2µA

Maximum Reverse Leakage Current

500nA

Capacitance

2.5pF

Length

1.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Littelfuse SP4020-01FTG-C, Quad-Element Bi-Directional TVS Diode Array, 750W, 2-Pin SOD-323
Select packaging type

P.O.A.

Littelfuse SP4020-01FTG-C, Quad-Element Bi-Directional TVS Diode Array, 750W, 2-Pin SOD-323
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

21.8V

Minimum Breakdown Voltage

3.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

750W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Height

1.04mm

Width

1.45mm

Test Current

2µA

Maximum Reverse Leakage Current

500nA

Capacitance

2.5pF

Length

1.9mm

Country of Origin

China