Littelfuse SP4021-01FTG, Triple-Element Uni-Directional TVS Diode Array, 600W, 2-Pin SOD-323

RS Stock No.: 171-3890Brand: LittelfuseManufacturers Part No.: SP4021-01FTG
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

19.6V

Minimum Breakdown Voltage

6.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

3

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Height

1.04mm

Width

1.45mm

Test Current

2µA

Maximum Reverse Leakage Current

500nA

Capacitance

2.5pF

Length

1.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Littelfuse SP4021-01FTG, Triple-Element Uni-Directional TVS Diode Array, 600W, 2-Pin SOD-323

P.O.A.

Littelfuse SP4021-01FTG, Triple-Element Uni-Directional TVS Diode Array, 600W, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Array

Maximum Clamping Voltage

19.6V

Minimum Breakdown Voltage

6.3V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

3

Minimum Operating Temperature

-40 °C

Dimensions

1.9 x 1.45 x 1.04mm

Maximum Operating Temperature

+125 °C

Height

1.04mm

Width

1.45mm

Test Current

2µA

Maximum Reverse Leakage Current

500nA

Capacitance

2.5pF

Length

1.9mm

Country of Origin

China