Littelfuse SP720ABG, 14-Element Uni-Directional Over-voltage Protector, 16-Pin SOIC

RS Stock No.: 178-6966Brand: LittelfuseManufacturers Part No.: SP720ABG
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

14

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+105 °C

Length

10mm

Height

1.5mm

Width

4mm

Country of Origin

Philippines

Product details

TVS Diode Arrays, SP7xx Series

The SP7xx Series of TVS diode arrays are designed for ESD and over-voltage protection to sensitive input circuits. The series is suitable for data bus protection, microprocessor/logic protection, analog device input protection and voltage clamping.

Features:
Fast Switching
Low Input Leakages
Low Input Capacitance
General Purpose ESD Protection

Transient Voltage Suppressors, Littelfuse

Stock information temporarily unavailable.

P.O.A.

Littelfuse SP720ABG, 14-Element Uni-Directional Over-voltage Protector, 16-Pin SOIC

P.O.A.

Littelfuse SP720ABG, 14-Element Uni-Directional Over-voltage Protector, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Peak Pulse Current

3A

ESD protection

Yes

Number of Elements per Chip

14

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+105 °C

Length

10mm

Height

1.5mm

Width

4mm

Country of Origin

Philippines

Product details

TVS Diode Arrays, SP7xx Series

The SP7xx Series of TVS diode arrays are designed for ESD and over-voltage protection to sensitive input circuits. The series is suitable for data bus protection, microprocessor/logic protection, analog device input protection and voltage clamping.

Features:
Fast Switching
Low Input Leakages
Low Input Capacitance
General Purpose ESD Protection

Transient Voltage Suppressors, Littelfuse