Technical documents
Specifications
Brand
LittelfuseVaristor Voltage
387 → 473V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
50A
Material
Metal
Energy
110J
Series
E
Diameter
17mm
Maximum Surge Current
6000A
Capacitance
450pF
Length
40mm
Thickness
7.3mm
Dimensions
17 (Dia.) x 7.3mm
Lead Pitch
8.5mm
Country of Origin
China
Product details
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LittelfuseVaristor Voltage
387 → 473V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
50A
Material
Metal
Energy
110J
Series
E
Diameter
17mm
Maximum Surge Current
6000A
Capacitance
450pF
Length
40mm
Thickness
7.3mm
Dimensions
17 (Dia.) x 7.3mm
Lead Pitch
8.5mm
Country of Origin
China
Product details
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.