Littelfuse, ZA Metal Oxide Varistor 460pF 10A, Clamping 250V, Varistor 165V

RS Stock No.: 543-4981Brand: LittelfuseManufacturers Part No.: V150ZA1P
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

165V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

127V

Clamping Voltage

250V

Clamping Current

10A

Material

Metal

Energy

8J

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

460pF

Length

32mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Littelfuse, ZA Metal Oxide Varistor 460pF 10A, Clamping 250V, Varistor 165V

P.O.A.

Littelfuse, ZA Metal Oxide Varistor 460pF 10A, Clamping 250V, Varistor 165V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Varistor Voltage

165V

Maximum AC Voltage Rating

95V

Maximum DC Voltage Rating

127V

Clamping Voltage

250V

Clamping Current

10A

Material

Metal

Energy

8J

Series

ZA

Diameter

9mm

Maximum Surge Current

1200A

Capacitance

460pF

Length

32mm

Thickness

5mm

Dimensions

9 (Dia.) x 5mm

Lead Pitch

6mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in