Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Littelfuse, ZA Metal Oxide Varistor 3.87nF 10A, Clamping 135V, Varistor 61 → 75V

RS Stock No.: 170-9993Brand: LittelfuseManufacturers Part No.: V68ZA10P
brand-logo
View all in Varistors

Technical documents

Specifications

Varistor Voltage

61 → 75V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

135V

Clamping Current

10A

Material

Metal

Energy

13J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

3.87nF

Length

36mm

Thickness

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Stock information temporarily unavailable.

P.O.A.

Littelfuse, ZA Metal Oxide Varistor 3.87nF 10A, Clamping 135V, Varistor 61 → 75V

P.O.A.

Littelfuse, ZA Metal Oxide Varistor 3.87nF 10A, Clamping 135V, Varistor 61 → 75V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Varistor Voltage

61 → 75V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

135V

Clamping Current

10A

Material

Metal

Energy

13J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

3.87nF

Length

36mm

Thickness

5.6mm

Dimensions

17 (Dia.) x 5.6mm

Lead Pitch

8.5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.