LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle

RS Stock No.: 136-1407Brand: LKManufacturers Part No.: 801A010618
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

LK

Cable Clip/Clamp Style

Clamping Bar

Maximum Bundle Diameter

16mm

Material

Galvanised Iron

Colour

Natural

Length

21.5mm

Width

5.5 mm

Depth

3.2mm

Dimensions [L x W x D]

21.5 x 5.5 x 3.2mm

Country of Origin

Denmark

Product details

Cable grips

Cable grips, flat types.

Stock information temporarily unavailable.

P.O.A.

LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle

P.O.A.

LK Natural Galvanised Iron Clamping Bar, 16mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LK

Cable Clip/Clamp Style

Clamping Bar

Maximum Bundle Diameter

16mm

Material

Galvanised Iron

Colour

Natural

Length

21.5mm

Width

5.5 mm

Depth

3.2mm

Dimensions [L x W x D]

21.5 x 5.5 x 3.2mm

Country of Origin

Denmark

Product details

Cable grips

Cable grips, flat types.