LKMelectronic LKM 103 Temperature Transmitter PT100 Input, 24 V
Technical documents
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
24 V
Diameter
44 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
+200°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 103
Depth
26.5mm
Country of Origin
Germany
Product details
Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K
Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
24 V
Diameter
44 mm
Minimum Temperature Input
0°C
Maximum Temperature Input
+200°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 103
Depth
26.5mm
Country of Origin
Germany
Product details
Transducer for Terminal Head, Shape B (DIN) for PT100 and Thermocouples, Type K
Analogue temperature transducer for PT100 sensors and type K thermocouples
Screw terminals, clamping range 0.13 → 1.5 mm2
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2