LKMelectronic LKM 211 Temperature Transmitter TC Type K Input, 10 → 35 V
Technical documents
Specifications
Brand
LKMelectronicInput Type
TC Type K
Supply Voltage
10 → 35 V
Minimum Temperature Input
0°C
Maximum Temperature Input
+600°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 211
Depth
53mm
Country of Origin
Germany
Product details
LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples
Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LKMelectronicInput Type
TC Type K
Supply Voltage
10 → 35 V
Minimum Temperature Input
0°C
Maximum Temperature Input
+600°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Series
LKM 211
Depth
53mm
Country of Origin
Germany
Product details
LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples
Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2