LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V

RS Stock No.: 370-7940Brand: LKMelectronicManufacturers Part No.: LKM 214/3
View all in Temperature Transmitters

Technical documents

Specifications

Input Type

PT100

Supply Voltage

15 → 35 V

Minimum Temperature Input

0°C

Maximum Temperature Input

+150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 214

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2

Stock information temporarily unavailable.

P.O.A.

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V

P.O.A.

LKMelectronic LKM 214 Temperature Transmitter PT100 Input, 15 → 35 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

PT100

Supply Voltage

15 → 35 V

Minimum Temperature Input

0°C

Maximum Temperature Input

+150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

LKM 214

Depth

53mm

Country of Origin

Germany

Product details

LKM 211 / 213 / 214 — Transducer for PT100 and Thermocouples

Analogue temperature transducer for PT100 sensors and type J, K thermocouples
Housing: EMG25, polycarbonate
Sensor break and short-circuit detection
EMC according to EN 50081-1 and EN 50082-2