LKMelectronic LKM 223 Temperature Transmitter PT100 Input, 24 V, -30 °C → +85 °C
Technical documents
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
24 V
Minimum Temperature Input
-30°C
Maximum Temperature Input
+70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
LKM 223
Depth
53mm
Country of Origin
Germany
Product details
LKM 223 / 224 — Analogue Transducer for PT100
Extremely cost-effective analogue transducer for PT100 temperature sensors in accordance with DIN EN 60751
Converts the temperature-dependent resistance signal of the sensors to a standardised signal of 4 → 20 mA @ 0 → 10 V
Highly accurate temperature-linear output signal
Range and zero-point regulator for subsequent fine-tuning
35 mm DIN rail mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LKMelectronicInput Type
PT100
Supply Voltage
24 V
Minimum Temperature Input
-30°C
Maximum Temperature Input
+70°C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
LKM 223
Depth
53mm
Country of Origin
Germany
Product details
LKM 223 / 224 — Analogue Transducer for PT100
Extremely cost-effective analogue transducer for PT100 temperature sensors in accordance with DIN EN 60751
Converts the temperature-dependent resistance signal of the sensors to a standardised signal of 4 → 20 mA @ 0 → 10 V
Highly accurate temperature-linear output signal
Range and zero-point regulator for subsequent fine-tuning
35 mm DIN rail mounting