Technical documents
Specifications
Brand
LMINumber Of Contacts
6
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
10A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Depth
11.1mm
Length
22.81mm
Width
15.5mm
You may be interested in
Phoenix Contact, 3.81mm Pitch, MC 1.5/ 6-ST-3.81, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
LMI PCB Terminal Block, 6-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
1
P.O.A.
LMI PCB Terminal Block, 6-Contact, 3.81mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact, 3.81mm Pitch, MC 1.5/ 6-ST-3.81, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
LMINumber Of Contacts
6
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
10A
Body Orientation
Right Angle
Colour
Grey
Voltage Rating
300 V
Depth
11.1mm
Length
22.81mm
Width
15.5mm
You may be interested in
Phoenix Contact, 3.81mm Pitch, MC 1.5/ 6-ST-3.81, 6 Way, , Pluggable Terminal Block, Plug, Cable Mount, ScrewBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (ex VAT)