LMI PCB Terminal Block, 9-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

RS Stock No.: 457-2379Brand: LMIManufacturers Part No.: L24520901000
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Brand

LMI

Number Of Contacts

9

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

15A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

300 V ac/dc

Length

45.72mm

Depth

15.5mm

Width

22mm

Stock information temporarily unavailable.

P.O.A.

LMI PCB Terminal Block, 9-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination

P.O.A.

LMI PCB Terminal Block, 9-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LMI

Number Of Contacts

9

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

15A

Body Orientation

Right Angle

Colour

Grey

Voltage Rating

300 V ac/dc

Length

45.72mm

Depth

15.5mm

Width

22mm