LMI L253 Series Straight Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s)

RS Stock No.: 457-2391Brand: LMIManufacturers Part No.: L25310611000
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

LMI

Series

L253

Pitch

3.81mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10A

Voltage Rating

300 V

Stock information temporarily unavailable.

P.O.A.

LMI L253 Series Straight Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s)

P.O.A.

LMI L253 Series Straight Through Hole PCB Header, 6 Contact(s), 3.81mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

LMI

Series

L253

Pitch

3.81mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10A

Voltage Rating

300 V