Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

LMI Non-Fused Terminal Block, 3-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination

RS Stock No.: 195-139Brand: LMIManufacturers Part No.: L44560301000
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

LMI

Number Of Ways

3

Current Rating

15A

Wire Size

28 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Contact Plating

Tin

Stock information temporarily unavailable.

P.O.A.

LMI Non-Fused Terminal Block, 3-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination

P.O.A.

LMI Non-Fused Terminal Block, 3-Way, 15A, 28 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

LMI

Number Of Ways

3

Current Rating

15A

Wire Size

28 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Contact Plating

Tin