Technical documents
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
White
Maximum Operating Temperature
+200°C
Strength
Low
Minimum Operating Temperature
-55°C
Package Size
50 ml
Product Form
Paste
Trade Name
Loctite 567
Package Type
Tube
Operating Temperature Range
-55 → +200 °C
Special Features
Anaerobic
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
Loctite 567 Pipe Sealant Paste for Thread Sealing 50 ml Tube
1
P.O.A.
Loctite 567 Pipe Sealant Paste for Thread Sealing 50 ml Tube
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LoctiteApplication
Thread Sealing
Colour
White
Maximum Operating Temperature
+200°C
Strength
Low
Minimum Operating Temperature
-55°C
Package Size
50 ml
Product Form
Paste
Trade Name
Loctite 567
Package Type
Tube
Operating Temperature Range
-55 → +200 °C
Special Features
Anaerobic
Country of Origin
Ireland