Technical documents
Specifications
Brand
LoctiteColour
White
Sealant Type
Silicone Sealant
Application
Sealing
Package Size
80 g
Package Type
Syringe
Minimum Operating Temperature
-60°C
Food Processing Safe
No
Maximum Operating Temperature
+250°C
Chemical Type
Acetoxy
Trade Name
SI 5130
Product Form
Paste
Operating Temperature Range
-60 → +250 °C
Country of Origin
Italy
Product details
Superflex Silicone Sealant
High-grade silicone
Bonds and seals most materials
Will cure through 6mm of volume
Forms permanent flexible waterproof seal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LoctiteColour
White
Sealant Type
Silicone Sealant
Application
Sealing
Package Size
80 g
Package Type
Syringe
Minimum Operating Temperature
-60°C
Food Processing Safe
No
Maximum Operating Temperature
+250°C
Chemical Type
Acetoxy
Trade Name
SI 5130
Product Form
Paste
Operating Temperature Range
-60 → +250 °C
Country of Origin
Italy
Product details
Superflex Silicone Sealant
High-grade silicone
Bonds and seals most materials
Will cure through 6mm of volume
Forms permanent flexible waterproof seal