Technical documents
Specifications
Brand
LoctiteTrade Name
7840
Package Size
5 L
Category
Biodegradable
Application
Cleaning, Degreasing
Trade Name
LOCTITE 7840
Country of Origin
Ireland
Product details
LOCTITE® 7840, Cleaner & Degreaser
This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:
Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LoctiteTrade Name
7840
Package Size
5 L
Category
Biodegradable
Application
Cleaning, Degreasing
Trade Name
LOCTITE 7840
Country of Origin
Ireland
Product details
LOCTITE® 7840, Cleaner & Degreaser
This product does not contain chlorinated solvents such as 1.1.1 Trichloroethane which contribute to the depletion of the ozone layer. It is a suitable alternative for use in the following applications:
Cleans a wide range of tools, sprayers, heavy duty machinery and storage tanks
Removes fuel oils, grime, grease, lubricants, cutting fluids, food residue and other industrial soils
Suitable for high pressure spray cleaning and dipping parts
Suitable for use on glass and most plastic surfaces
United States Department of Agriculture Food Safety and Inspection Service Approved
Non Flammable