Hazardous Product

Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Ceramic, Metal, Plastic, Wood

RS Stock No.: 458-9478Brand: LoctiteManufacturers Part No.: 248211
brand-logo
View all in Resins

Technical documents

Specifications

Brand

Loctite

Material Compatibility

Ceramic, Metal, Plastic, Wood

Resin Type

Epoxy Resin

Colour

Transparent Yellow

Package Type

Dual Cartridge

Package Size

50 ml

Setting Time

30 → 150min

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Trade Name

Hysol 3421

Cure Time

4 h

Shear Strength

28 N/mm²

Operating Temperature Range

-55 → +120 °C

Viscosity Measurement

37Pa/s

Chemical Composition

Epoxy Resin

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Ceramic, Metal, Plastic, Wood

P.O.A.

Loctite HYSOL 3421 Transparent Yellow 50 ml Epoxy Adhesive Dual Cartridge for Ceramic, Metal, Plastic, Wood
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Loctite

Material Compatibility

Ceramic, Metal, Plastic, Wood

Resin Type

Epoxy Resin

Colour

Transparent Yellow

Package Type

Dual Cartridge

Package Size

50 ml

Setting Time

30 → 150min

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+120°C

Trade Name

Hysol 3421

Cure Time

4 h

Shear Strength

28 N/mm²

Operating Temperature Range

-55 → +120 °C

Viscosity Measurement

37Pa/s

Chemical Composition

Epoxy Resin

Country of Origin

Italy

You may be interested in