Loctite Translucent Adhesive Applicator Kit, 50ml

RS Stock No.: 666-7533Brand: LoctiteManufacturers Part No.: 476895
brand-logo
View all in Dispensing Bottles

Technical documents

Specifications

Brand

Loctite

For Use With

50 ml dual cartridge

Product Capacity

50ml

Colour

Translucent

Country of Origin

United Kingdom

Product details

Dual cartridge adapter

Adapter for use with the standard 310 ml application guns
To make application of two-component epoxy adhesives easier

You may be interested in

P.O.A.

Loctite Translucent Adhesive Applicator Kit, 50ml

P.O.A.

Loctite Translucent Adhesive Applicator Kit, 50ml

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Loctite

For Use With

50 ml dual cartridge

Product Capacity

50ml

Colour

Translucent

Country of Origin

United Kingdom

Product details

Dual cartridge adapter

Adapter for use with the standard 310 ml application guns
To make application of two-component epoxy adhesives easier

You may be interested in