Technical documents
Specifications
Brand
LoctiteAdhesive Type
Silicone Adhesive
Trade Name
Loctite 5145 TEMPFLEX
Application
Electrical Application
Material Compatibility
Metal
Colour
Transparent
Product Form
Paste
Package Type
Tube
Package Size
40 ml
Cure Time
72 h
Maximum Operating Temperature
+200°C
Operating Temperature Range
→ +200 °C
Chemical Composition
1K-Alkoxy-Silicone
Setting Time
70min
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
LoctiteAdhesive Type
Silicone Adhesive
Trade Name
Loctite 5145 TEMPFLEX
Application
Electrical Application
Material Compatibility
Metal
Colour
Transparent
Product Form
Paste
Package Type
Tube
Package Size
40 ml
Cure Time
72 h
Maximum Operating Temperature
+200°C
Operating Temperature Range
→ +200 °C
Chemical Composition
1K-Alkoxy-Silicone
Setting Time
70min