Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

RS Stock No.: 768-2498Brand: LoctiteManufacturers Part No.: Loctite 5400 50ml
brand-logo
View all in Pipe Sealants

Technical documents

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Package Size

50 ml

Product Form

Liquid

Trade Name

LOCTITE 5400

Package Type

Bottle

Cure Time

24 h

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

5000 → 20000mPa/s

Chemical Composition

Dimethacrylate Ester

Special Features

Anaerobic

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle

P.O.A.

Loctite 5400 Pipe Sealant Liquid for Thread Sealing 50 ml Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Loctite

Application

Thread Sealing

Colour

Yellow

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Package Size

50 ml

Product Form

Liquid

Trade Name

LOCTITE 5400

Package Type

Bottle

Cure Time

24 h

Operating Temperature Range

-55 → +150 °C

Viscosity Measurement

5000 → 20000mPa/s

Chemical Composition

Dimethacrylate Ester

Special Features

Anaerobic

Country of Origin

Ireland

You may be interested in