LOCTITE 573 TTL50ML EGFD
Technical documents
Specifications
Brand
LoctiteTrade Name
Loctite 573
Adhesive Type
Acrylic Adhesive
Application
Gasketing
Material Compatibility
Metal
Colour
Green
Acrylic Type
Acrylic
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
LOCTITE 573 TTL50ML EGFD
1
P.O.A.
LOCTITE 573 TTL50ML EGFD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LoctiteTrade Name
Loctite 573
Adhesive Type
Acrylic Adhesive
Application
Gasketing
Material Compatibility
Metal
Colour
Green
Acrylic Type
Acrylic
Country of Origin
Ireland