Hazardous Product

Loctite Green 603 High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, 0 → 150 °C

RS Stock No.: 287-5642Brand: LoctiteManufacturers Part No.: LOCTITE 603 BO 250ML EGFD
brand-logo
View all in Retaining Compounds

Technical documents

Specifications

Brand

Loctite

Trade Name

603

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Strength

High

Operating Temperature Range

0 → 150 °C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Loctite Green 603 High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, 0 → 150 °C

P.O.A.

Loctite Green 603 High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, 0 → 150 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Loctite

Trade Name

603

Application

Retaining

Anaerobic

Yes

Colour

Green

Chemical Ingredients

Methacrylate

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Strength

High

Operating Temperature Range

0 → 150 °C

Country of Origin

Ireland