Technical documents
Specifications
Brand
LoctiteTrade Name
620
Application
Retaining
Anaerobic
Yes
Colour
Green
Chemical Ingredients
Methacrylate
Product Form
Liquid
Package Type
Bottle
Package Size
250 ml
Strength
Medium to High
Operating Temperature Range
0 → 250 °C
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
Loctite Green 620 Medium to High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, 0 → 250 °C
1
P.O.A.
Loctite Green 620 Medium to High Strength, Retaining Compound Methacrylate Liquid Bottle 250 ML, 0 → 250 °C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
LoctiteTrade Name
620
Application
Retaining
Anaerobic
Yes
Colour
Green
Chemical Ingredients
Methacrylate
Product Form
Liquid
Package Type
Bottle
Package Size
250 ml
Strength
Medium to High
Operating Temperature Range
0 → 250 °C
Country of Origin
Ireland